PT CC9 | Weller
Soldering tip, round shape, Ø 6.9 mm, (T x L) 3.2 x 33 mm, 480 °C, PT CC9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7350 € *
Available: 6 pcs.
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7350 €
5 pcs.
7.3542 €
10 pcs.
6.9853 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tips for Magnastat soldering tools TCP/TCP S, type PT.
Round tip, beveled (DR), type PT.
Technical attributes (type, temperature (T), width (A), thickness (B)): PT CC9, 480 °C, A 3.2 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | round shape | |
| Suitable for | TCP S, TCP 12, TCP 24, TCP 42, FE 50M | |
| diameter | 6.9 mm | |
| Thickness | 3.2 mm | |
| Length | 33 mm | |
| max. operating temperature | 480 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |