PT AA8 | Weller
Soldering tip, round shape, (L x W) 33 x 1.6 mm, PT AA8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9853 € *
Available: 4 pcs.
Soldering tip, 4PTAA8-1Weller
Soldering. tip. Round, bevelled Tip size: 1.6 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | round shape | |
| Suitable for | TCP S, TCP 12, TCP 24, TCP 42 | |
| Length | 33 mm | |
| Width | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |