PT A7 | Weller
Soldering tip, chisel shaped, Ø 6.9 mm, (T x L x W) 0.7 x 33 x 1.6 mm, 370 °C, PT A7
Unit Price (€ / pc.)
6.7949 € *
Available: 35 pcs.
Total Price:
6.79 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7949 €
5 pcs.
6.4736 €
10 pcs.
6.1404 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, PT A7, Weller
Die "Longlife"-Soldering tip for TCP-soldering iron are made of pure copper, coated with iron and chrome-plated to ensure long life and prevent oxidation, with proper maintenance they are always easily wettable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | TCP S, TCP 12, TCP 24, TCP 42, FE 50M | |
| diameter | 6.9 mm | |
| Thickness | 0.7 mm | |
| Length | 33 mm | |
| Width | 1.6 mm | |
| max. operating temperature | 370 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |