PS2001A | Weller
Desoldering tip, conical, (L) 200 mm, PS2001A
Order No.: 03L0876
EAN: 4003019098736
MPN:
PS2001A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1880 € *
Standard delivery time from the manufacturer is: 8 Weeks
Desoldering Tip, PS2001A, Weller
Desoldering tip antistatic for PS 200A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering tip | |
| Peak type | conical | |
| Suitable for | PS 200A | |
| Length | 200 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84149000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |