NRV10 | Weller
Hot air nozzle, Ø 10 mm, NRV10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
153.153 € *
Standard delivery time from the manufacturer is: 8 Weeks
Hot air nozzle, NRV10, Weller
Hot air nozzle with vacuum for small components.
The ND and NQ nozzles have an integrated preheating plate for preheating the components by contact heat, around the plate there are air outlet slits for the hot air of approx. 1 mm width.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hot air nozzle | |
| Suitable for | HAP3000, HAP2, HAP3 | |
| diameter | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |