NR10 | Weller
Round nozzle, Round, NR10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.8680 € *
Standard delivery time from the manufacturer is: 8 Weeks
Hot-air nozzles, round (without vacuum)
Type: T0058736870, hot-air nozzle NR 10, round, 7.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round nozzle | |
| Peak type | round shape | |
| Suitable for | HAP 3000 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |