NQ 24X12 | Weller
Hot air nozzle, (L) 24 mm, T0058736880N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
380.6572 € *
Standard delivery time from the manufacturer is: 8 Weeks
Hot air nozzle, T0058736880N, Weller
NQ hot air nozzle 24 x 12 mm, heated on all four sides (type NQ).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hot air nozzle | |
| Suitable for | HAP3000, HAP2, HAP3 | |
| Length | 24 mm | |
| Width | 12 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |