MT602 | Weller
Soldering tip, chisel shaped, (L x W) 9.9 x 2.5 mm, MT602
Order No.: 03L0844
EAN: 4099891390372
MPN:
MT602
This item is no longer available.
As an alternative, we recommend the following item:
Soldering tip, conical, (L x W) 5 x 0.4 mm, MT302
Order No.: 03L0842
Manufacturer: Weller
per pc. 115.2634 € *
Soldering tip, MT602Weller
Soldering tip, chisel shaped, 9.9 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | MT 1500 | |
| Length | 9.9 mm | |
| Width | 2.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |