MT302 | Weller
Soldering tip, conical, (L x W) 5 x 0.4 mm, MT302
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
116.4296 € *
Standard delivery time from the manufacturer is: 8 Weeks
Soldering tip, MT302Weller
Soldering tip, conical, 5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | conical | |
| Suitable for | MT 1500 | |
| Length | 5 mm | |
| Width | 0.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |