MT301 | Weller
Soldering tip, chisel shaped, (T x W) 0.4 x 1.2 mm, MT301
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
116.4296 € *
Standard delivery time from the manufacturer is: 8 Weeks
Soldering tip, MT301Weller
Soldering tip, chisel shaped, 1.2 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | MT 1500 | |
| Thickness | 0.4 mm | |
| Width | 1.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |