LHT FX | Weller
Soldering tip, chisel shaped, Ø 9.2 mm, (T x L x W) 2 x 38 x 9 mm, LHT FX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.3740 € *
Available: 6 pcs.
Total Price:
17.37 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3740 €
5 pcs.
16.4934 €
10 pcs.
15.6842 €
50 pcs.
14.9107 €
100 pcs.
14.1491 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tips for soldering tools WSP 150, type Weller LHT.
Technical attributes (type, shape, width (A), thickness (B)): T0054446000, LHT FX, chisel, bent, A 9.0, B 2.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | WSP 150 | |
| diameter | 9.2 mm | |
| Thickness | 2 mm | |
| Length | 38 mm | |
| Width | 9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BA |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |