HT D | Weller
Soldering tip, chisel shaped, Ø 12 mm, (T x L x W) 1 x 54 x 4.6 mm, HT D
Unit Price (€ / pc.)
33.5580 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
33.56 € *
Price list
Quantity
Price per unit*
1 pcs.
33.5580 €
10 pcs.
31.8801 €
50 pcs.
30.2855 €
100 pcs.
28.7742 €
*incl. VAT plus shipping costs
Subject to prior sale
Type: T0054426899, soldering tip HT D, chisel, long, A 4.6, B 1.0 mm
Technical specifications
Filter | Property | Value |
---|---|---|
Thickness | 1 mm | |
Peak type | chisel shaped | |
diameter | 12 mm | |
Width | 4.6 mm | |
Length | 54 mm | |
Version | soldering tip | |
Suitable for | LR82, FE 80 |
Download
Logistics
Property | Value |
---|---|
Country of origin | BA |
Customs tariff number | 85159080 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |