HT 3 | Weller
Soldering tip, chisel shaped, Ø 14 mm, (T x L x W) 1.2 x 46 x 7 mm, HT 3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.7710 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
36.77 € *
Price list
Quantity
Price per unit*
1 pcs.
36.7710 €
5 pcs.
34.9384 €
10 pcs.
33.1891 €
*incl. VAT plus shipping costs
Subject to prior sale
Type: T0054426299, soldering tip HT 3, chisel, 7.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | LR82, FE 80 | |
| diameter | 14 mm | |
| Thickness | 1.2 mm | |
| Length | 46 mm | |
| Width | 7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | BA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |