ET SOLDERING TIP SET | Weller
ET Soldering Tip Set incl. ETA, ETB, ETC, ETP, ETSL (5 PCS)
Unit Price (€ / pc.)
23.7881 € *
Available: 6 pcs.
Next delivery: 10 pcs. on 2026-04-02
Weller ET soldering tip set
Pack of 5 soldering tips. The original Weller ETA soldering tips are designed for use with the WEP70 soldering iron. This works with the WE1010 professional soldering station, which performs highly efficient and precise soldering tasks.
ETA - Chisel, 1.6/1.6/0.7 mm
ETB - Chisel, 2.4/2.4/0.8 mm
ETC - Chisel, 3.2/3.2/0.8 mm
ETP - Round blunt, Ø 0.8/0.8 mm
ETSL - Pointed straight, 0.4 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip kit | |
| Peak type | chisel shape, round shape | |
| Suitable for | WE1010, WE1010EDU, LR21, WES51/50, WESD51, WEP70 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |