ET SMD 3,8X1,5MM | Weller
Soldering tip, SMD, Ø 6.8 mm, (T x L x W) 1.5 x 45 x 3.8 mm, ET SMD 3,8X1,5MM
Unit Price (€ / pc.)
17.8976 € *
Available: 6 pcs.
Total Price:
17.90 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8976 €
5 pcs.
16.1364 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tips for Weller soldering tools, type ET.
For soldering tools ECP, LR 21, T 3000/1, T 3001 and FE 50
Chip soldering and desoldering tip, type ET-.
Technical attributes (type, tip width (W)): T0054104099, ET - SMD, 3.8 x 1.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | SMD | |
| Suitable for | WEP 70, ECP, FE 50, LR 21, T 3000, T 3001/1 | |
| diameter | 6.8 mm | |
| Thickness | 1.5 mm | |
| Length | 45 mm | |
| Width | 3.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |