ET R | Weller
Soldering tip, chisel shaped, Ø 6.8 mm, (T x L x W) 0.7 x 34.5 x 1.6 mm, ET R
Unit Price (€ / pc.)
7.4970 € *
Available: 13 pcs.
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4970 €
5 pcs.
7.1400 €
10 pcs.
6.7711 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tips for Weller soldering tools, type ET.
For soldering tools ECP, LR 21, T 3000/1, T 3001 and FE 50
Chisel tip, slim, type ET.
Technical attributes (type, tip width (W)): ET - R, W 1.6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | WEP 70, ECP, FE 50, LR 21, T 3000, T 3001/1 | |
| diameter | 6.8 mm | |
| Thickness | 0.7 mm | |
| Length | 34.5 mm | |
| Width | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |