ET CC | Weller
Soldering tip, round shape, Ø 6.8 mm, (T x L) 3.2 x 34.5 mm, ET CC
Unit Price (€ / pc.)
7.3780 € *
Available: 10 pcs.
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3780 €
5 pcs.
7.0210 €
10 pcs.
6.6640 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tips for Weller soldering tools, type ET.
For soldering tools ECP, LR 21, T 3000/1, T 3001 and FE 50
Beveled-round tips, type ET.
Technical attributes (type, tip width (W)): ET - CC, W 3.2 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | round shape | |
| Suitable for | WEP 70, ECP, FE 50, LR 21, T 3000, T 3001/1 | |
| diameter | 6.8 mm | |
| Thickness | 3.2 mm | |
| Length | 34.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |