ET AA | Weller
Soldering tip, chisel shaped, Ø 6.8 mm, (T x L x W) 0.8 x 34.5 x 1.6 mm, ET AA
Unit Price (€ / pc.)
7.3780 € *
Available: 10 pcs.
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3780 €
5 pcs.
7.0210 €
10 pcs.
6.6640 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, 4ETAA-1, Weller
Soldering tip Chisel shape 1,6 mm Width 1,6 mm Thickness 0,8 mm
Features
- ET Tips for WEP 70 soldering iron
- For soldering tasks on universal applications
- Very good performance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | WEP 70, ECP, FE 50, LR 21, T 3000, T 3001/1 | |
| diameter | 6.8 mm | |
| Thickness | 0.8 mm | |
| Length | 34.5 mm | |
| Width | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |