DX 113 (100) | Weller
Vacuum nozzle, conical, Ø 2.5 mm, (L) 25 mm, DX 113 (100), package with 100 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
1,121.3013 € *
Standard delivery time from the manufacturer is: 8 Weeks
Desoldering tip, T0051314311, Weller
DX 113 desoldering tip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | vacuum nozzle | |
| Peak type | conical | |
| Suitable for | DSX 80, DXV 80 | |
| diameter | 2.5 mm | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | BA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |