DS 110 | Weller
Vacuum nozzle, Ø 1.9 mm, (L) 18 mm, DS 110
Unit Price (€ / pc.)
16.8980 € *
Available: 8 pcs.
Total Price:
16.90 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8980 €
5 pcs.
16.0412 €
10 pcs.
15.2439 €
*incl. VAT plus shipping costs
Subject to prior sale
Vacuum nozzles for desoldering tools DS 22, DS 80 and DSV 80, type Weller DS.
Technical attributes (type, inner/outside diameter, length): T0051351099, vacuum nozzle DS 110, 0.7/1.9, 18.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | vacuum nozzle | |
| Suitable for | DS 22, DS 80, DSV 80 | |
| diameter | 1.9 mm | |
| Length | 18 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BA |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |