CT6E8 | Weller
Soldering tip, chisel shaped, (W) 7 mm, 425 °C, CT6E8
Unit Price (€ / pc.)
17.2550 € *
Available: 7 pcs.
Total Price:
17.26 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2550 €
5 pcs.
16.4101 €
10 pcs.
15.5771 €
*incl. VAT plus shipping costs
Subject to prior sale
Lötspitzen für Lötgeräte W 100 und W 101 Typ CT 6
Ausführung: gerade Bauform
Type: 4CT6E8, soldering tip CT6 E8, chisel, 7.0 mm, 425 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | W 201 | |
| Width | 7 mm | |
| max. operating temperature | 425 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |