CT6DX8 | Weller

Soldering tip, chisel shaped, (W) 5 mm, 370 °C, CT6DX8

Order No.: 03L1640
EAN: 037103267160
MPN:
CT6DX8
T0054231899N
Series: CT
CT6DX8 Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.0031 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
22.00 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0031 €
5 pcs.
20.9083 €
10 pcs.
19.8730 €
*incl. VAT plus shipping costs
Subject to prior sale

Soldering tip, T0054231899N, Weller

Soldering tip Chisel shape curved 425°C, The Magnastat system works with a permanent magnet and a ferromagnetic temperature sensor. If the soldering tip is cold, the permanent magnet is attracted by the ferromagnetic temperature sensor. In this state the switch is closed and the heating is switched on. If the temperature sensor approaches its Curie low point, i.e. the selected peak temperature, its magnetic behaviour changes and the heating is switched off. If the peak cools down a little, the temperature sensor is attracted again and the control cycle starts again. The working temperature is selected by simply changing the soldering tip with the temperature sensor attached to it. The Weller-Longlife-Soldering tip covers the temperature ranges 260°, 310°C, 370°C, 425°C and 480°C. The WTCP 51 is not suitable for ESD safe applications as the soldering iron is not antistatic.

Technical specifications
Filter Property Value
Version soldering tip
Peak type chisel shaped
Suitable for W 201
Width 5 mm
max. operating temperature 370 °C
Logistics
Property Value
Customs tariff number 85159080
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes