CT6D7 | Weller
Soldering tip, chisel shaped, (W) 5 mm, 370 °C, CT6D7
Unit Price (€ / pc.)
16.8980 € *
Available: 6 pcs.
Total Price:
16.90 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8980 €
5 pcs.
16.0650 €
10 pcs.
15.2558 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tips for soldering tools W 100 and W 101, type CT 6
Design: straight
Type: 4CT6D7, soldering tip CT6 D7, chisel, 4.7 mm, 370 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | W 201 | |
| Width | 5 mm | |
| max. operating temperature | 370 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |