CT5B8 | Weller

Soldering tip, chisel shaped, (L x W) 29.36 x 3.2 mm, 425 °C, CT5B8

Order No.: 09L8504
EAN: 4099891401030
MPN:
CT5B8
CT5B8 Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.568 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
85.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
8.568 €

Type: 4CT5B8, soldering tip CT5 B8, chisel, 2.4 mm, 425 °C

Technical specifications
Filter Property Value
Version soldering tip
Peak type chisel shaped
Suitable for W 101
Length 29.36 mm
Width 3.2 mm
max. operating temperature 425 °C
Logistics
Property Value
Country of origin US
Customs tariff number 85159080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes