CT5B8 | Weller
Soldering tip, chisel shaped, (W) 2.4 mm, 425 °C, CT5B8
This item is no longer available.
As an alternative, we recommend the following item:
Soldering tip, chisel shaped, (L x W) 29.36 x 3.2 mm, 425 °C, CT5B8
Order No.: 09L8504
Manufacturer: Weller
per pc. 8.568 € *
Soldering tip, CT5B8, Weller
Soldering tip for W61, W101 and W201 soldering irons, it features a galvanised ferrous coating. The solder area of the tip is tin-plated which prevents any oxidation before the soldering tip reaches you.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | W 61 | |
| Width | 2.4 mm | |
| max. operating temperature | 425 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |