CT2FX8 | Weller
Soldering tip, chisel shaped, (W) 10 mm, 425 °C, CT2FX8
Unit Price (€ / pc.)
31.6540 € *
Available: 8 pcs.
Total Price:
31.65 € *
Price list
Quantity
Price per unit*
1 pcs.
31.6540 €
5 pcs.
30.0594 €
10 pcs.
28.5600 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tips for soldering tools W 200 and W 201, type CT 2
Design: bent
Type: T0054251899, soldering tip CT2 FX8, chisel, bent, 10.0 mm, 425 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | W 200, W 201 | |
| Width | 10 mm | |
| max. operating temperature | 425 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |