CT2F9 | Weller
Soldering tip, chisel shaped, (W) 10 mm, 480 °C, CT2F9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.0110 € *
Available: 8 pcs.
Total Price:
32.01 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0110 €
5 pcs.
30.4283 €
10 pcs.
28.8932 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, CT2F9Weller
Soldering tip, chisel shaped, 7.0 mm, 480 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | W 200, W 201 | |
| Width | 10 mm | |
| max. operating temperature | 480 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |