CT2E8 | Weller
Soldering tip, chisel shaped, (W) 7 mm, 425 °C, CT2E8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.0590 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
31.06 € *
Price list
Quantity
Price per unit*
1 pcs.
31.0590 €
5 pcs.
29.5239 €
10 pcs.
28.0364 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tips for soldering tools W 200 and W 201, type CT 2
Design: straight
Type: T0054240899, soldering tip CT2 E8, chisel, 7.0 mm, 425 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | W 200, W 201 | |
| Width | 7 mm | |
| max. operating temperature | 425 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |