71 01 04 | Weller
Soldering tip, chisel shaped, (W) 5 mm, 71 01 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.3022 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
18.30 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3022 €
5 pcs.
17.3859 €
10 pcs.
16.5172 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, T0051616199, Weller
Soldering tip Chisel shape 5,0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | Pyropen Jr. | |
| Width | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 84689000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |