70 01 11 | Weller
Soldering tip, chisel shaped, (W) 7 mm, 70 01 11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.7770 € *
Available: 7 pcs.
Total Price:
21.78 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7770 €
5 pcs.
20.6941 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tips for Pyropen Cordless and Pyropen-Piezo
Type: T0051613099, soldering tip 70-01-11, chisel, 7.7 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | Pyropen, Pyropen Piezo | |
| Width | 7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84689000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |