70 01 06 | Weller
Soldering tip, round shape, (T) 2 mm, 70 01 06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.2070 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
18.21 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2070 €
5 pcs.
17.2907 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, T0051612599, Weller
Soldering tip Round shape bevelled conical Ø 2,0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | round shape | |
| Suitable for | Pyropen, Pyropen Piezo | |
| Thickness | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 84689000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |