70 01 03 | Weller
Soldering tip, round shape, (T) 2 mm, 70 01 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.6001 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
17.60 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6001 €
10 pcs.
15.8389 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tips for Pyropen Cordless and Pyropen-Piezo
Type: T0051612299, soldering tip 70-01-03, round, 2.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | round shape | |
| Suitable for | Pyropen, Pyropen Piezo | |
| Thickness | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84689000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |