70 01 02 | Weller
Soldering tip, chisel shaped, (W) 3 mm, 70 01 02
Unit Price (€ / pc.)
17.7310 € *
Available: 6 pcs.
Total Price:
17.73 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7310 €
5 pcs.
16.8504 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tips for Pyropen Cordless and Pyropen-Piezo
Type: T0051612199, soldering tip 70-01-02, chisel, 3.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | Pyropen, Pyropen Piezo | |
| Width | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84689000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |