60 01 03 | Weller
Soldering tip, round shape, (T) 2 mm, 60 01 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.9690 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
17.97 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9690 €
5 pcs.
17.0765 €
10 pcs.
16.2078 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, T0051644599, Weller
Soldering tip Chisel shape, 2,0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | round shape | |
| Suitable for | WP 60K | |
| Thickness | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84689000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |