4ETBB-1 | Weller
Soldering tip, round shape, (L x W) 34.5 x 2.4 mm, 4ETBB-1
Unit Price (€ / pc.)
7.4970 € *
Available: 8 pcs.
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4970 €
5 pcs.
7.1400 €
10 pcs.
6.7711 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, 4ETBB-1, Weller
Features
- Soldering tip for WEP 70 soldering iron
- For soldering tasks on universal applications
- Very good performance
- Extended life time
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | round shape | |
| Suitable for | WEP 70, ECP, FE 50, LR 21, T 3000, T 3001/1 | |
| Length | 34.5 mm | |
| Width | 2.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |