WXSMART/WXAIR SET 230V F/G | Weller
2-Channel soldering station kit, WXSMART Series, Weller WXSMART/WXAIR SET 230V F/G, 300 W, 230 V
NCNR (non cancelable / non returnable)
Soldering station, WXSMART/WXAIR SET 230V F/G, Weller
Managing your entire soldering process from tip to station has never been easier or more productive than with the first handheld combination soldering platform, WXsmart. With patented Total Process Control (TPC), WXsmart offers maximum connectivity and traceability with the highest quality. The platform offers full compliance with all IoT standards. It is the first hand soldering station with cybersecurity to prevent costly downtime. As the most connected, monitored and secured hand soldering solution in the world, WXsmart represents the future of soldering!
The combination soldering station for every soldering task and challenge: The solution for all application requirements, whether pico-, micro-, high-performance soldering or soldering with tweezers, from component size 0402 to 1612 and beyond. Easily expandable to a full rework station with the WXAir rework module. The station has 300 W, 2 soldering channels, 1 air and 1 vacuum channel. A total of 16 tools can be connected to the WXsmart.
Ordering information
- 2-channel power supply unit, 300 W
- Wxair Rework Module
- Soldering Iron Storage Stand
- Desoldering iron 120 W, 24 V
- 2-in-1 safety tray with brass wool and cleaning sponge
- WXUPS MS 150 W soldering iron, 24 V, (handpiece without soldering tip) for Active-Tip heating element technology
- RTUS Ultra soldering tip, conical Ø 0.4 mm
- Soldering tip holder
| Filter | Property | Value |
|---|---|---|
| Version | soldering station | |
| Power | 300 W | |
| Number of outputs | 2 | |
| min. operating temperature | 100 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Voltage | 230 V |
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85151100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |