WXD 2010 100V B | Weller

2-Channel desoldering station, WXD Series, Weller WXD 2010 100V B, 200 W

Order No.: 03L1517
EAN: 4099891387501
MPN:
WXD 2010 100V B
T0053428199N
Series: WXD
WXD 2010 100V B Weller Soldering Stations
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,600.6452 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,600.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,600.6452 €
Technical specifications
Filter Property Value
Version desoldering station
Power 200 W
Number of outputs 2
min. operating temperature 50 °C
max. operating temperature 550 °C
ESD protection Yes
Logistics
Property Value
Country of origin MX
Customs tariff number 85151100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes