WX 2 | Weller
2-Channel supply unit, WX Series, Weller WX 2, 200 W, 230 V
Unit Price (€ / pc.)
814.1385 € *
Available: 1 pcs.
2-Channel supply unit, WX 2, WELLER
The main application of soldering irons and soldering stations is working on electrical and electronic circuits alike, both during assembly and repair. The Weller supply unit WX2 is a useful tool. The power of the soldering station is 200 watts.
Features
- For simultaneous operation of 2 soldering devices (120 W) or 1 soldering device (200 W)
- Short heating time
- With robust touch screen
- Graphic LC display
- Multilingual menu navigation
- Operation with rotary click wheel and 6 sensor keys
- USB interface and tool recognition
Dimensions
- L 170, W 151, H 130 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | supply unit | |
| Power | 200 W | |
| Number of outputs | 2 | |
| min. operating temperature | 50 °C | |
| max. operating temperature | 550 °C | |
| ESD protection | Yes | |
| Connector | type F plug | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |