WTBR 1000 CAMERA/LED 230V | Weller
Soldering robot, WTBR Series, Weller WTBR 1000 CAMERA/LED 230V, 230 V
Soldering robot, WTBR 1000 CAMERA/LED 230V, WELLER
Features
- Simple programming and data acquisition
- Significant cost reduction compared to hand soldering operations
- Productivity increase through double drawer system for continuous production
- Robust and stable construction enables repeatedly precise solder joints
- Integrated solder fume extraction provides triple protection against harmful substances; the user, the workpiece and the machine
- Self-explanatory and simple software
- Highest soldering precision and reliability thanks to soldering tools from the Weller Technology Line, as well as pinpoint solder feed and integrated camera with LED illumination
- The completely closed system offers a comprehensive and CE-compliant solution
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering robot | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85151990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |