WT 2023M | Weller
2-Channel soldering station kit, WT1M Series, Weller WT 2023M, 150 W, 230 V
NCNR (non cancelable / non returnable)
Rework kit, WT 2023M, Weller
Discover the WT 2023M Soldering Station, a true workaholic boosting your workspace productivity. This isn’t just a tool-it's your ultimate partner for excellence. With extremely fast heat-up and recovery times, it handles everything from small components to large applications effortlessly. No more juggling tools or compromising performance. Enjoy the best value without sacrificing quality, gaining the flexibility and productivity to simplify your tasks and achieve more. Choose worry-free precision. Choose unstoppable productivity.
Features
- This kit is built to handle micro and standard rework applications effectively
- It is a compact, dual-channel soldering station that streamlines your workspace, cuts costs, and boosts efficiency by effortlessly managing tasks from nano to larger micro applications
- It offers exceptional flexibility, seamlessly integrating with both new nano and micro tools with active tip technology and existing ones with passive tip technology, ensuring a flexible, user-friendly experience for all your soldering needs
- Fast heat-up times maximize productivity by reducing waiting periods, enabling quicker start times, continuous workflow, and faster job completion, enhancing overall efficiency and performance
- Connect 10+ different soldering tools to one WT1M soldering station, showcasing unmatched flexibility
Scope of delivery
- WT2M Supply unit, 230 V
- WTMP MS Micro soldering iron, 40 W, 12 V
- RTM 013 S MS Micro soldering tip
- WSR 205 Safety rest with Stop & Go function
- WTMT MS Tweezers, 80 W, 24 V
- RTWMS 030 K Micro soldering tip (2 x 40 W)
- WSR 211 Safety rest with Stop & Go function
| Filter | Property | Value |
|---|---|---|
| Version | soldering station | |
| Power | 150 W | |
| Number of outputs | 2 | |
| min. operating temperature | 50 °C | |
| max. operating temperature | 550 °C | |
| ESD protection | Yes | |
| Voltage | 230 V |
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85151100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |