WT 2010M (WT 2M/WTP 90/WSR200) 230V F/G | Weller
2-Channel soldering station, WT Series, Weller WT 2010M (WT 2M/WTP 90/WSR200) 230V F/G, 150 W, 230 V
Order No.: 10L5463
EAN: 4003019441341
MPN:
WT 2010M (WT 2M/WTP 90/WSR200) 230V F/G
T0053444399
Series: WT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
835.4276 € *
Available: 1 pcs.
2-Channel soldering station, WT 2010M (WT 2M/WTP 90/WSR200) 230V F/G, WELLER
The multifunctional 2-channel WT 2M soldering station ensures high performance, easy operation and long soldering tip life thanks to its 150 W. The soldering station is also backward compatible with Weller micro soldering tip tools and with many other existing passive soldering tips. Additionally the WTP90 soldering iron 90W is included.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering station | |
| Power | 150 W | |
| Number of outputs | 2 | |
| min. operating temperature | 50 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Connector | type F plug | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85151100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |