WT 1M | Weller
1-Channel supply unit, WT1M Series, Weller WT 1M, 95 W, 230 V
NCNR (non cancelable / non returnable)
Power unit, WT 1M, Weller
The WT 1M is a compact, single-channel soldering station that streamlines your workspace, cuts costs, and boosts efficiency by effortlessly managing tasks from nano to larger micro applications. The WT 1M soldering station offers exceptional flexibility, seamlessly integrating with both new nano and micro tools with active tip technology and existing ones with passive tip technology, ensuring a flexible, user-friendly experience for all your soldering needs. It is up to your productivity and total cost of ownership preferences.
Features
- Fast heat-up times maximize productivity by reducing waiting periods, enabling quicker start times, continuous workflow, and faster job completion, enhancing overall efficiency and performance
- Connect up to 12 different soldering tools to one WT1M soldering station, showcasing unmatched flexibility
| Filter | Property | Value |
|---|---|---|
| Version | supply unit | |
| Power | 95 W | |
| Number of outputs | 1 | |
| min. operating temperature | 50 °C | |
| max. operating temperature | 550 °C | |
| ESD protection | Yes | |
| Voltage | 230 V |
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | MX |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |