WT 1012M | Weller

1-Channel soldering station kit, WT1M Series, Weller WT 1012M, 95 W, 230 V

Order No.: 11L6502
EAN: 4003019449330
MPN:
WT 1012M
T0053460699
Series: WT1M
WT 1012M Weller Soldering Stations Image 1
WT 1012M Weller Soldering Stations Image 2
WT 1012M Weller Soldering Stations Image 3
WT 1012M Weller Soldering Stations Image 4
WT 1012M Weller Soldering Stations Image 5
Image may differ
Unit Price (€ / pc.)
593.81 € *
Available: 3 pcs.
Total Price:
593.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
593.81 €

Soldering kit, WT 1012M, Weller

Discover the WT 1012M Soldering Station, a true workaholic boosting your workspace productivity. This isn’t just a tool-it's your ultimate partner for excellence. With extremely fast heat-up and recovery times, it handles everything from small components to large applications effortlessly. No more juggling tools or compromising performance. Enjoy the best value without sacrificing quality, gaining the flexibility and productivity to simplify your tasks and achieve more. Choose worry-free precision. Choose unstoppable productivity.

Features

  • This kit is designed for micro and nano / pico rework soldering tasks
  • It is a compact, single-channel soldering station that streamlines your workspace, cuts costs, and boosts efficiency by effortlessly managing tasks from nano to larger micro applications
  • It offers exceptional flexibility, seamlessly integrating with both new nano and micro tools with active tip technology and existing ones with passive tip technology, ensuring a flexible, user-friendly experience for all your soldering needs
  • Fast heat-up times maximize productivity by reducing waiting periods, enabling quicker start times, continuous workflow, and faster job completion, enhancing overall efficiency and performance
  • Connect 10+ different soldering tools to one WT1M soldering station, showcasing unmatched flexibility

 Scope of delivery

  • WT1M Supply unit, 230 V
  • WTMT MS Tweezers, 80 W, 24 V
  • RTWMS 030 K Micro soldering tip (2 x 40 W)
  • WSR 211 Safety rest with Stop & Go function
Technical specifications
Filter Property Value
Version soldering station
Power 95 W
Number of outputs 1
min. operating temperature 50 °C
max. operating temperature 550 °C
ESD protection Yes
Voltage 230 V
Logistics
Property Value
Country of origin MX
Customs tariff number 85151100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes