WT 1010 PROMO | Weller
1-Channel soldering station, Weller WT 1010 PROMO, 95 W, 230 V
Order No.: 09L7105
EAN: 4099891388539
MPN:
WT 1010 PROMO
T0053436390
This item is no longer available.
As an alternative, we recommend the following item:
1-Channel soldering station, WT Series, Weller WT 1010 (WT 1/WTP 90/WSR 200), 95 W, 230 V
Order No.: 10L5404
Manufacturer: Weller
per pc. 549.8752 € *
The Weller WT 1010 soldering station promotion bundle includes the WT 1010 soldering station as well as the high-quality Erem 522N side cutter free of charge. The Weller WT 1 supply unit included in the soldering station set offers high functionality and flexibility. It can be stacked and thus provides more space at the workstation. Its detailed LC display provides an unprecedented overview of all functions, quickly and easily accessible via the new user-friendly menu button. The integrated usage sensor in the soldering tool automatically switches off. The Weller WTP 90 soldering iron is characterized by a fast and precise reaching of the soldering tip temperature. Due to the optimized sensor position, it offers maximum performance and is particularly suitable for difficult applications with the highest demands. The lightning-fast replacement of the heating element during operation will in future make it possible to work with several tips in rapid alternation. If a soldering tip has to be replaced, it is independent of the heating element - which saves enormous costs. The Erem ESD 522N side cutter with oval head and without cutting edge is made of special tool steel. The Medium size precision cutter is ideal for all cutting tasks in easily accessible locations. The invisible patented Erem Magic spring ensures constant spring force and guarantees more than 1 million cuts. The Erem ESD side cutter can be resharpened, the induction-hardened cutting edges ensure an exceptionally long service life. Another special feature is the unique self-locking screw system. This guarantees a backlash-free, smooth movement of the tool legs. In addition, the Erem 522N side cutter is equipped with the EMOS opening stop. The system limits the opening of the blade tips to 5 mm. This limited hand opening reduces hand fatigue compared to conventional tools. The cut without bevel leaves a much smaller tip at the wire end compared to the cut with bevel without reducing the cutting capacity. The force required for cutting is lower and the load on the component is reduced. The solid head allows a high cutting capacity and is characterized by its robustness. Features Weller WT 1010 Soldering Station - 1-channel supply unit with 90 Watt - high functionality and flexibility - Housing cover can be used as an additional shelf - LC display with backlighting - low space requirement thanks to stackability - enables increased soldering tip service life -Compatible with numerous soldering tools - perfect for individual soldering applications -maximum temperature accuracy - intuitive operation through clear menu navigation - automatic switch-off possible - Front mains switch for WT 1 - XNT-""Power Response"""" soldering tips - optional High-Mass soldering tips THM available Cost-effective due to sensor for detection of use - passive tip system with exchangeable heating element - easy exchange of tips in hot condition - for difficult applications with highest demands - maximum performance and effective heat transfer - WTP 90 with light, slim design - including 2-in-1 safety shelf - ESD safe Features Erem ESD side cutter 522N - oval, massive head - Cut without side face - reflection-free surface - for all cutting tasks at easily accessible places - EMOS opening stop limits opening of tips to 5 mm - Erem Magic spring guarantees more than 1 million cuts - Unique self-blocking screw system - high cutting performance, designed for continuous loading - Special tool steel from bright steel profile - ergonomically shaped handles for high comfort - Cutting edge protection that prevents overlapping of the cutting edge - induction-hardened cutting edges - Hardening process guarantees high durability - high operating comfort due to special cutting edge - enables comfortable and fatigue-free work - exchangeable foam handles are ESD-safe - suitable for universal use and precise working.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering station | |
| Power | 95 W | |
| Number of outputs | 1 | |
| min. operating temperature | 100 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Connector | type F plug | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |