WT 1 90W 100V B | Weller
1-Channel supply unit, Weller WT 1 90W 100V B, 150 W, 100 V
This item is no longer available.
As an alternative, we recommend the following item:
1-Channel supply unit, WT1M Series, Weller WT 1M, 95 W, 230 V
Order No.: 11L6503
Manufacturer: Weller
per pc. 403.4100 € *
Power unit, WT 1 90W 100V B, Weller
This 1-Channel power unit has a reduced footprint thanks to stackability and a high performance and functionality for many connectable tools.
Features
- Intuitive use thanks to clear menu structure
- Grafical backlit LC-Display
- Automatic standby of tool thanks to integrated acceleration sensor in the tool
- Housing cover useable as storage
- Lock function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | supply unit | |
| Power | 150 W | |
| Number of outputs | 1 | |
| min. operating temperature | 150 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Voltage | 100 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |