WSM 1C | Weller
1-Channel battery soldering station, WSM Series, Weller WSM 1C, 50 W, 100-240 VAC
Rechargeable soldering station, WSM 1C, Weller
The WSM 1C is developed especially for users who need a portable, mobile and small soldering station for professional applications. Powered by a rechargeable battery, the WSM 1C soldering station can be easily operated outside laboratories or production lines, right where the job is. The WSM 1C allows up to 1 hour of soldering and recharges in 20 minutes, which makes it ideal for service technicians on the go. The WSM 1C has a sophisticated temperature control. It can be recharged with a car adapter in the field. The ergonomically micro soldering iron with integrated heating element is powered with the latest digital control.
Features
- Maximum process security
- Extremely fast heat-up time
- High temperature accuracy
- ESD-safe
- Portable soldering station
| Filter | Property | Value |
|---|---|---|
| Version | battery soldering station | |
| Power | 50 W | |
| Number of outputs | 1 | |
| min. operating temperature | 100 °C | |
| max. operating temperature | 400 °C | |
| ESD protection | Yes | |
| Voltage | 100-240 VAC |
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | MX |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |