WSF 81D8 | Weller
1-Channel soldering station with solder feeder, Weller WSF 81D8, 80 W, 230 V
Order No.: 03L1311
EAN: 4099891387259
MPN:
WSF 81D8
T0052822699N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,875.2853 € *
Standard delivery time from the manufacturer is: 1 Week
Solder wire feed system, WSF 81D8, Weller
Solder wire feed system 80 W
Features
- For solder wires from Ø 0.8 mm to 1.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering station with solder feeder | |
| Power | 80 W | |
| Number of outputs | 1 | |
| min. operating temperature | 150 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85151100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |