WQB 4000SOPS | Weller
1-Channel rework station, Weller WQB 4000SOPS, 2300 W
Order No.: 03L1458
EAN: 4003019418275
MPN:
WQB 4000SOPS
T0053370599
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42,537.74 € *
Standard delivery time from the manufacturer is: 8 Weeks
Repair system, WQB 4000SOPS, Weller
BGA/SMT repair system 2300 W
Features
- BGA / SMT repair system
- For part placement with camera-assisted positioning system
- 2300 W / 230 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rework station | |
| Power | 2300 W | |
| Number of outputs | 1 | |
| min. operating temperature | 50 °C | |
| max. operating temperature | 400 °C | |
| ESD protection | Yes | |
| Connector | type K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85151990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |