WLSK8023C | Weller
Soldering station, Weller Consumer Series, Weller WLSK8023C, 80 W, 230 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.1505 € *
Standard delivery time from the manufacturer is: 8 Weeks
Soldering station, WLSK8023C, Weller
Solder skillfully and confidently with 20 - 80 variable wattage power rechargeable soldering iron station. With its ergonomic molded pencil grip handle, on-board tip storage and cleaner, and integrated safety rest, it's the perfect high-quality and versatile soldering iron station for all your soldering needs.
Features
- Compact design
- Integrated safety rest
- Quick tip change
- Easy tip access
- On-board tip cleaner
Applications
- Metal work
- Joining wires
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering station | |
| Power | 80 W | |
| max. operating temperature | 485 °C | |
| ESD protection | No | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85151100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |