WLSK3023G | Weller
Soldering station, Weller Consumer Series, Weller WLSK3023G, 30 W, 230 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.7927 € *
Standard delivery time from the manufacturer is: 8 Weeks
Soldering station, WLSK3023G, Weller
Solder skillfully with 5 - 30 variable wattage precision soldering iron station. With its ergonomic molded pencil grip handle, on-board tip storage and cleaner, and integrated safety rest, it's the perfect high-quality and versatile soldering iron station for all your soldering needs.
Features
- With UK power cord
- High visibility LED halo ring
- Compact design
- Integrated safety rest
- Optimal precision and control
- Quick tip change
- Easy tip access
Applications
- Electronics
- Joining wires
- Auto repair
- Drone
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering station | |
| Power | 30 W | |
| max. operating temperature | 400 °C | |
| ESD protection | No | |
| Connector | UK power plug | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85151100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |